30R090UU | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 30R090UU
Unit Price (€ / pc.)
0.5474 € *
Available: 298 pcs.
Leadtime: 11 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2927 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Auslösestrom | 1.8 A | |
Bauform | radial | |
Haltestrom | 900 mA | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |