30R135UPR | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 30R135UPR
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 30R135UPR, LITTELFUSE
The radial-leaded resettable PPTC device is designed to provide overcurrent protection for low-voltage (≤30V) applications where space is not a concern and resettable protection is preferred.
Features
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- USB hubs, ports and peripherals
- Computers and peripherals
- Motor protection
- General electronics
- Automotive applications
Technical specifications
Activation time | 7.3 s | |
Trigger current | 2.7 A | |
Design | radial | |
max. holding current | 1.35 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |