30R135UU | Littelfuse

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 30R135UU

Order No.: 50G244
EAN: 4099889119169
MPN:
30R135UU
Series: 30R
30R135UU Littelfuse Resettable PTC-Fuses Image 1
30R135UU Littelfuse Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 408 pcs.
Leadtime: 11 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.

Epoxy polymeric resin, disk shape, with radial terminals

Technical specifications
Auslösestrom 2.7 A
Bauform radial
Haltestrom 1.35 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes