30R185UPR | Littelfuse

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), 30R185UPR

Order No.: 56P4983
EAN: 4099889121889
MPN:
30R185UPR
Series: 30R
30R185UPR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5355 €
PTC 30V POLYFUSE AMMO RADIAL LEADS 1.85A
Technical specifications
Auslösestrom 3.7 A
Bauform radial
Haltestrom 1.85 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Originalverpackung Ammopack mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes