30R185UU | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), 30R185UU
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Auslösestrom | 3.7 A | |
Bauform | radial | |
Haltestrom | 1.85 A | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |