30R250UU | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 30R250UU
Unit Price (€ / pc.)
0.8806 € *
Available: 480 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Auslösestrom | 5 A | |
Bauform | radial | |
Haltestrom | 2.5 A | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |