30R400UF | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 8 A (trip), 4 A (hold), 30R400UF
Unit Price (€ / pc.)
1.4637 € *
Available: 280 pcs.
Leadtime: 11 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.0472 €
100 pcs.
0.9044 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Trigger current | 8 A | |
Design | radial | |
max. holding current | 4 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |