30R400UMR | Littelfuse

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 8 A (trip), 4 A (hold), 30R400UMR

Order No.: 75P0696
EAN: 4099891875619
MPN:
30R400UMR
Series: 30R
Littelfuse
30R400UMR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7854 €

Fuse, 30R400UMR, LITTELFUSE

The radial-leaded resettable PPTC device is designed to provide overcurrent protection for low-voltage (≤30V) applications where space is not a concern and resettable protection is preferred.

Features

  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • Fast time-to-trip
  • RoHS compliant, lead-free and halogen-free

Applications

  • USB hubs, ports and peripherals
  • Computers and peripherals
  • Motor protection
  • General electronics
  • Automotive applications
Technical specifications
Activation time 12.7 s
Trigger current 8 A
Design radial
max. holding current 4 A
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin TW
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes