30R500UMR | Littelfuse

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 10 A (trip), 5 A (hold), 30R500UMR

Order No.: 56P4987
EAN: 4099889121919
MPN:
30R500UMR
Series: 30R
30R500UMR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.071 €
PTC 30V POLYFUSE AMMO RADIAL LEADS 5A
Technical specifications
Auslösestrom 10 A
Bauform radial
Haltestrom 5 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes