30R900UH | Littelfuse

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 18 A (trip), 9 A (hold), 30R900UH

Order No.: 50G260
EAN: 4099889119244
MPN:
30R900UH
Series: 30R
30R900UH Littelfuse Resettable PTC-Fuses Image 1
30R900UH Littelfuse Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.6779 €

PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.

Epoxy polymeric resin, disk shape, with radial terminals

Technical specifications
Auslösestrom 18 A
Bauform radial
Haltestrom 9 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes