60R010XU | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 200 mA (trip), 100 mA (hold), 60R010XU
Unit Price (€ / pc.)
0.7378 € *
Available: 589 pcs.
Leadtime: 11 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Auslösestrom | 200 mA | |
Bauform | radial | |
Haltestrom | 100 mA | |
Nennspannung (DC) | 60 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |