60R020XPR | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 400 mA (trip), 200 mA (hold), 60R020XPR
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 4 Days: 2,940 pcs.
Leadtime: 11 Weeks **
PTC fuse, 60R020XPR, LITTELFUSE
The radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.
Features
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- USB hubs, ports and peripherals
- IEEE 1394 ports
- Computers and peripherals
- Motor protection
- General electronics
- Automotive applications
- Industrial control
- Transformers
Technical specifications
Activation time | 2.2 s | |
Trigger current | 400 mA | |
Design | radial | |
max. holding current | 200 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |