60R030XPR | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), 60R030XPR
Unit Price (€ / pc.)
0.5831 € *
Available: 100 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4284 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC 60V POLYFUSE AMMO RADIAL LEADS .300A
Technical specifications
Auslösestrom | 600 mA | |
Bauform | radial | |
Haltestrom | 300 mA | |
Nennspannung (DC) | 60 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Originalverpackung | Ammopack mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |