60R040XU | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 800 mA (trip), 400 mA (hold), 60R040XU

Order No.: 50G368
EAN: 4099889119299
MPN:
60R040XU
Series: 60R
60R040XU Littelfuse Resettable PTC-Fuses Image 1
60R040XU Littelfuse Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 20 pcs.
Leadtime: 11 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.4522 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.

Epoxy polymeric resin, disk shape, with radial terminals

Technical specifications
Trigger current 800 mA
Design radial
max. holding current 400 mA
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes