60R065XPR | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), 60R065XPR
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 4 Days: 3,507 pcs.
Leadtime: 11 Weeks **
PTC 60V POLYFUSE AMMO RADIAL LEADS .650A
Technical specifications
Auslösestrom | 1.3 A | |
Bauform | radial | |
Haltestrom | 650 mA | |
Nennspannung (DC) | 60 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Originalverpackung | Ammopack mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |