60R090XU | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 60R090XU

Order No.: 50G376
EAN: 4099889119336
MPN:
60R090XU
Series: 60R
60R090XU Littelfuse Resettable PTC-Fuses Image 1
60R090XU Littelfuse Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 488 pcs.
Leadtime: 11 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.

Epoxy polymeric resin, disk shape, with radial terminals

Technical specifications
Auslösestrom 1.8 A
Bauform radial
Haltestrom 900 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes