60R110XU | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), 60R110XU
Unit Price (€ / pc.)
1.3685 € *
Available: 201 pcs.
Leadtime: 11 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
0.9877 €
100 pcs.
0.8449 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Trigger current | 2.2 A | |
Design | radial | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |