60R135XF | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 60R135XF

Order No.: 50G380
EAN: 4099889119350
MPN:
60R135XF
Series: 60R
60R135XF Littelfuse Resettable PTC-Fuses Image 1
60R135XF Littelfuse Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 84 pcs.
Leadtime: 11 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
0.9877 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.

Epoxy polymeric resin, disk shape, with radial terminals

Technical specifications
Auslösestrom 2.7 A
Bauform radial
Haltestrom 1.35 A
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes