60R160XMR | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), 60R160XMR

Order No.: 75P0703
EAN: 4099891875688
MPN:
60R160XMR
Series: 60R
Littelfuse
60R160XMR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0829 €

PTC fuse, 60R160XMR, LITTELFUSE

The radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.

Features

  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • Fast time-to-trip
  • RoHS compliant, lead-free and halogen-free

Applications

  • USB hubs, ports and peripherals
  • IEEE 1394 ports
  • Computers and peripherals
  • Motor protection
  • General electronics
  • Automotive applications
  • Industrial control
  • Transformers
Technical specifications
Activation time 11.4 s
Trigger current 3.2 A
Design radial
max. holding current 1.6 A
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes