72R050XPR | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 1 A (trip), 500 mA (hold), 72R050XPR

Order No.: 75P0707
EAN: 4099891875725
MPN:
72R050XPR
Series: 72R
Littelfuse
72R050XPR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4046 €

PTC fuse, 72R050XPR, LITTELFUSE

The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.

Features

  • Ideal for a broad range of general electronics using a low voltage power supply
  • Resettable feature
  • RoHS compliant, lead-free and halogen-free

Applications

  • Load protection on wide range of low voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics
Technical specifications
Activation time 4 s
Trigger current 1 A
Design radial
max. holding current 500 mA
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes