72R065XPR | Littelfuse
PTC fuse, resettable, radial, 72 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), 72R065XPR
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, 72R065XPR, LITTELFUSE
The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.
Features
- Ideal for a broad range of general electronics using a low voltage power supply
- Resettable feature
- RoHS compliant, lead-free and halogen-free
Applications
- Load protection on wide range of low voltage power supplies
- Computers
- Computer peripherals
- General electronics
Technical specifications
Activation time | 5.3 s | |
Trigger current | 1.3 A | |
Design | radial | |
max. holding current | 650 mA | |
Rated voltage (DC) | 72 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |