72R135XF | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 72R135XF

Order No.: 75P0713
EAN: 4099891875787
MPN:
72R135XF
Series: 72R
72R135XF Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8092 €

PTC fuse, 72R135XF, LITTELFUSE

The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.

Features

  • Ideal for a broad range of general electronics using a low voltage power supply
  • Resettable feature
  • RoHS compliant, lead-free and halogen-free

Applications

  • Load protection on wide range of low voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics
Technical specifications
Activation time 9.6 s
Trigger current 2.7 A
Design radial
max. holding current 1.35 A
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes