72R250XF | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 72R250XF

Order No.: 75P0718
EAN: 4099891875831
MPN:
72R250XF
Series: 72R
72R250XF Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
352.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.7612 €

PTC fuse, 72R250XF, LITTELFUSE

The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.

Features

  • Ideal for a broad range of general electronics using a low voltage power supply
  • Resettable feature
  • RoHS compliant, lead-free and halogen-free

Applications

  • Load protection on wide range of low voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics
Technical specifications
Filter Property Value
Design radial
Trigger current 5 A
max. holding current 2.5 A
Rated current 40 A
Activation time 15.6 s
Rated voltage (DC) 72 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes