RF0027-000 | Littelfuse

PTC fuse, resettable, radial, 60 V (DC), 3 A, 290 mA (trip), 145 mA (hold), RF0027-000

Order No.: 75P0812
EAN: 4099891876777
MPN:
RF0027-000
Series: TRF250
Littelfuse
RF0027-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6426 €

PTC fuse, RF0027-000, LITTELFUSE

A telecommunication and networking device that helps meet the growing demand for resettable overcurrent protection. The product helps provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and IEC 62368-1.

Features

  • Fast time-to-trip
  • Low parasitic capacitance/flat impedance with frequency
  • Recognized to UL 1434, approved to CSA TIL No. CA-3A and EN 60730-1

Applications

  • Modems
  • Phone sets
  • Fax machines
  • Phone wall outlets
  • Alarm systems
  • PBX systems
  • MDF modules
  • T1/E1 equipment
  • Analog and digital line cards
  • xDSL modems and splitters
  • Powered ethernet systems
  • VoIP (Voice over Internet Protocol) equipment
  • LAN, WAN equipment
  • Customer premise equipment
  • Access network hardware
Technical specifications
Activation time 4 s
Trigger current 290 mA
Design radial
max. holding current 145 mA
Rated voltage (DC) 60 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes