RF0124-000 | Littelfuse

PTC fuse, resettable, radial, 60 V (DC), 3 A, 160 mA (trip), 80 mA (hold), RF0124-000

Order No.: 75P0820
EAN: 4099891876852
MPN:
RF0124-000
Series: TRF250
Littelfuse
RF0124-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5474 €

PTC fuse, RF0124-000, LITTELFUSE

A telecommunication and networking device that helps meet the growing demand for resettable overcurrent protection. The product helps provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and IEC 62368-1.

Features

  • Fast time-to-trip
  • Low parasitic capacitance/flat impedance with frequency
  • Recognized to UL 1434, approved to CSA TIL No. CA-3A and EN 60730-1

Applications

  • Modems
  • Phone sets
  • Fax machines
  • Phone wall outlets
  • Alarm systems
  • PBX systems
  • MDF modules
  • T1/E1 equipment
  • Analog and digital line cards
  • xDSL modems and splitters
  • Powered ethernet systems
  • VoIP (Voice over Internet Protocol) equipment
  • LAN, WAN equipment
  • Customer premise equipment
  • Access network hardware
Technical specifications
Ansprechzeit 4 s
Auslösestrom 160 mA
Bauform radial
Haltestrom 80 mA
Nennspannung (DC) 60 V
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes