RF0315-000 | Littelfuse
PTC fuse, resettable, SMD, 60 V (DC), 10 A, 1 A (trip), 500 mA (hold), RF0315-000
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF0315-000, LITTELFUSE
This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Low resistance
- Small footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
Technical specifications
Ansprechzeit | 4 s | |
Auslösestrom | 1 A | |
Bauform | SMD | |
Haltestrom | 500 mA | |
Nennspannung (DC) | 60 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |