RF0317-000 | Littelfuse

PTC fuse, resettable, SMD, 60 V (DC), 10 A, 1.5 A (trip), 750 mA (hold), RF0317-000

Order No.: 75P0831
EAN: 4099891876968
MPN:
RF0317-000
Series: SMD
Littelfuse
RF0317-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4403 €

PTC fuse, RF0317-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Activation time 300 ms
Trigger current 1.5 A
Design SMD
max. holding current 750 mA
Rated voltage (DC) 60 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes