RF0320-000 | Littelfuse

PTC fuse, resettable, SMD, 15 V (DC), 40 A, 2.5 A (trip), 1.25 A (hold), RF0320-000

Order No.: 75P0834
EAN: 4099891876999
MPN:
RF0320-000
Series: SMD
Littelfuse
RF0320-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4641 €

PTC fuse, RF0320-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Ansprechzeit 2 s
Auslösestrom 2.5 A
Bauform SMD
Haltestrom 1.25 A
Nennspannung (DC) 15 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes