RF0323-000 | Littelfuse

PTC fuse, resettable, SMD, 60 V (DC), 20 A, 800 mA (trip), 300 mA (hold), RF0323-000

Order No.: 75P0837
EAN: 4099891877026
MPN:
RF0323-000
Series: SMD
RF0323-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1,761.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4403 €

PTC fuse, RF0323-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Ansprechzeit 1.5 s
Auslösestrom 800 mA
Bauform SMD
Haltestrom 300 mA
Nennspannung (DC) 60 V
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes