RF1334-000 | Littelfuse

PTC fuse, resettable, SMD 1812, 60 V (DC), 10 A, 280 mA (trip), 140 mA (hold), RF1334-000

Order No.: 75P0763
EAN: 4099891876289
MPN:
RF1334-000
Series: miniASMD
RF1334-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available in 4 Days: 14,000 pcs. - if ordered today
Total Price:
599.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2999 €

PTC fuse, RF1334-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small 1812 footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Mobile electronics
  • Mobile batteries
  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Filter Property Value
Design SMD 1812
Trigger current 280 mA
max. holding current 140 mA
Rated current 10 A
Activation time 8 ms
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes