RF1347-000 | Littelfuse

PTC fuse, resettable, SMD 1206, 13.2 V (DC), 100 A, 1.1 A (trip), 500 mA (hold), RF1347-000

Order No.: 75P0794
EAN: 4099891876593
MPN:
RF1347-000
Series: nanoSMD
Littelfuse
RF1347-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3332 €

PTC fuse, RF1347-000, LITTELFUSE

The resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small 1206 footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Activation time 100 ms
Trigger current 1.1 A
Design SMD 1206
max. holding current 500 mA
Rated voltage (DC) 13.2 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes