RF1355-000 | Littelfuse
PTC fuse, resettable, SMD 1210, 6 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), RF1355-000
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF1355-000, LITTELFUSE
The resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Low resistance
- Small 1210 footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
Technical specifications
Activation time | 200 ms | |
Trigger current | 2.2 A | |
Design | SMD 1210 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |