RF1403-000 | Littelfuse

PTC fuse, resettable, SMD 1812, 24 V (DC), 100 A, 1 A (trip), 500 mA (hold), RF1403-000

Order No.: 75P0767
EAN: 4099891876326
MPN:
RF1403-000
Series: miniASMD
RF1403-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2916 €

PTC fuse, RF1403-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small 1812 footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Mobile electronics
  • Mobile batteries
  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Activation time 150 ms
Trigger current 1 A
Design SMD 1812
max. holding current 500 mA
Rated voltage (DC) 24 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes