RF1511-000 | Littelfuse

PTC fuse, resettable, SMD 1210, 6 V (DC), 40 A, 3.5 A (trip), 1.75 A (hold), RF1511-000

Order No.: 75P0741
EAN: 4099891876067
MPN:
RF1511-000
Series: microSMD
Littelfuse
RF1511-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3927 €

PTC fuse, RF1511-000, LITTELFUSE

The resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small 1210 footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Activation time 800 ms
Trigger current 3.5 A
Design SMD 1210
max. holding current 1.75 A
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes