RF2154-000 | Littelfuse
PTC fuse, resettable, SMD 1812, 30 V (DC), 40 A, 600 mA (trip), 300 mA (hold), RF2154-000
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF2154-000, LITTELFUSE
Small-size 1812 PPTC, helping to reduce the weight of wire harnesses. The device distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Forego looping back and forth around a fuse box and place your protection wherever you see fit. The solid state composition of PPTC devices helps provide reliability.
Features
- Products meet applicable automotive industry standards
- Compatible with high-volume electronics assembly
- Small footprint 1812 size
- Resettable solution against overcurrent and short-circuit
- Surface-mount form factor
- High performance
- Expertise from the world’s leading resettable overcurrent protection manufacturer
- High performance transient voltage protection devices
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
Applications
- Actuators and medium motors
- Trace protection
- Harness/junction box protection
- Powered outputs
- Electronic control modules
- Telematics/infotainment
Technical specifications
Activation time | 100 ms | |
Trigger current | 600 mA | |
Design | SMD 1812 | |
max. holding current | 300 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |