RF2157-000 | Littelfuse

PTC fuse, resettable, SMD 1812, 16 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), RF2157-000

Order No.: 75P0753
EAN: 4099891876180
MPN:
RF2157-000
Series: miniASMD
Littelfuse
RF2157-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4284 €

PTC fuse, RF2157-000, LITTELFUSE

Small-size 1812 PPTC, helping to reduce the weight of wire harnesses. The device distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Forego looping back and forth around a fuse box and place your protection wherever you see fit. The solid state composition of PPTC devices helps provide reliability.

Features

  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Small footprint 1812 size
  • Resettable solution against overcurrent and short-circuit
  • Surface-mount form factor
  • High performance
  • Expertise from the world’s leading resettable overcurrent protection manufacturer
  • High performance transient voltage protection devices
  • AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified

Applications

  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/infotainment
Technical specifications
Activation time 300 ms
Trigger current 2.2 A
Design SMD 1812
max. holding current 1.1 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes