RF2627-000 | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), RF2627-000

Order No.: 75P1081
EAN: 4099891879464
MPN:
RF2627-000
Series: RXEF
RF2627-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3808 €

PTC fuse, RF2627-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Filter Property Value
Design radial
Trigger current 1.3 A
max. holding current 650 mA
Rated current 40 A
Activation time 5.3 s
Rated voltage (DC) 72 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes