RF2649-000 | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), RF2649-000

Order No.: 75P1117
EAN: 4099891879822
MPN:
RF2649-000
Series: RXEF
Littelfuse
RF2649-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.5355 €

PTC fuse, RF2649-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Activation time 15.6 s
Trigger current 5 A
Design radial
max. holding current 2.5 A
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes