RF2660-000 | Littelfuse
PTC fuse, resettable, radial, 72 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), RF2660-000
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF2660-000, LITTELFUSE
Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports and peripherals
- CD-ROMs
- Game machines
- IEEE 1394 ports
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Technical specifications
Ansprechzeit | 6.3 s | |
Auslösestrom | 1.5 A | |
Bauform | radial | |
Haltestrom | 750 mA | |
Nennspannung (DC) | 72 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |