RF2665-000 | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), RF2665-000

Order No.: 75P1090
EAN: 4099891879556
MPN:
RF2665-000
Series: RXEF
Littelfuse
RF2665-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3927 €

PTC fuse, RF2665-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Ansprechzeit 7.2 s
Auslösestrom 1.8 A
Bauform radial
Haltestrom 900 mA
Nennspannung (DC) 72 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes