RF2666-000 | Littelfuse
PTC fuse, resettable, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), RF2666-000
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF2666-000, LITTELFUSE
Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports and peripherals
- CD-ROMs
- Game machines
- IEEE 1394 ports
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Technical specifications
Activation time | 3 s | |
Trigger current | 340 mA | |
Design | radial | |
max. holding current | 170 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |