RF3304-000 | Littelfuse
PTC fuse, resettable, radial, 16 V (DC), 100 A, 6 A (trip), 3 A (hold), RF3304-000
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, RF3304-000, LITTELFUSE
Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports and peripherals
- CD-ROMs
- Game machines
- IEEE 1394 ports
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Technical specifications
Activation time | 5 s | |
Trigger current | 6 A | |
Design | radial | |
max. holding current | 3 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |