RF3311-000 | Littelfuse
PTC fuse, resettable, radial, 16 V (DC), 100 A, 10.8 A (trip), 6 A (hold), RF3311-000
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, RF3311-000, LITTELFUSE
Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports and peripherals
- CD-ROMs
- Game machines
- IEEE 1394 ports
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 10.8 A | |
| max. holding current | 6 A | |
| Rated current | 100 A | |
| Activation time | 5 s | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |