RF3366-000 | Littelfuse

PTC fuse, resettable, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), RF3366-000

Order No.: 75P0944
EAN: 4099891878092
MPN:
RF3366-000
Series: RKEF
Littelfuse
RF3366-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4046 €

PTC fuse, RF3366-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Activation time 2 s
Trigger current 1.8 A
Design radial
max. holding current 900 mA
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes