RF4575-000 | Littelfuse

PTC fuse, resettable, SMD, 33 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), RF4575-000

Order No.: 75P0732
EAN: 4099891875978
MPN:
RF4575-000
Series: ASMDC
RF4575-000 Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6426 €

PTC fuse, RF4575-000, LITTELFUSE

The ASMDC PPTC offers a lower profile form factor for better space saving and provides higher VDC and IHOLD rating, most robust performance compared to the competitors in the market.

Features

  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Resettable solution against overcurrent and short-circuit
  • AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
  • High performance expertise from the world’s leading resettable overcurrent protection manufacturer
  • Restores system operation after reset when fault condition is removed, thus provides safety and protection
  • Able to meet most stringent requirements for the extreme harsh automotive environment
  • Suitable for standard PCB assembly to enable automated mass production

Applications

  • Automotive and industrial transportation
  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/infotainment
Technical specifications
Activation time 2.5 s
Trigger current 3.7 A
Design SMD
max. holding current 1.85 A
Rated voltage (DC) 33 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes