DHG10C600PB | Littelfuse

Sonic fast recovery diode, 600 V (RRM), 5 A, TO-220AB, DHG10C600PB

Order No.: 74P2987
EAN: 4099891798529
MPN:
DHG10C600PB
Series: SONIC
DHG10C600PB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
292.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8429 €

Fast recovery diode, DHG10C600PB, Littelfuse

The DHG10C600PB is a high performance fast recovery diode with low loss and soft recovery.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Version Sonic Fast Recovery Diode
Forward Current 5 A
Enclosure TO-220AB
Capacity 3 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes