DHG30I600PA | Littelfuse

Sonic fast recovery diode, 600 V (RRM), 30 A, TO-220AC, DHG30I600PA

Order No.: 74P3004
EAN: 4099891798697
MPN:
DHG30I600PA
Series: SONIC
DHG30I600PA Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
406.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.1277 €

Fast recovery diode, DHG30I600PA, Littelfuse

The DHG30I600PA is a high performance fast recovery diode with low loss and soft recovery.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version Sonic Fast Recovery Diode
Forward Current 30 A
Enclosure TO-220AC
Capacity 16 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes