DHG40B1200LB-TUB | Littelfuse

Sonic fast recovery diode, 1200 V (RRM), 34 A, SMPD-B, DHG40B1200LB-TUB

Order No.: 74P3008
EAN: 4099891798734
MPN:
DHG40B1200LB-TUB
Series: SONIC
DHG40B1200LB-TUB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
375.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
18.7663 €

Fast recovery diode, DHG40B1200LB-TUB, Littelfuse

The DHG40B1200LB-TUB is a high performance fast recovery diode with low loss and soft recovery.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Version Sonic Fast Recovery Diode
Forward Current 34 A
Enclosure SMPD-B
Capacity 8 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes