DHG40I4500KO | Littelfuse

Sonic fast recovery diode, 4500 V (RRM), 43 A, ISOPLUS264, DHG40I4500KO

Order No.: 74P3011
EAN: 4099891798765
MPN:
DHG40I4500KO
Series: SONIC
DHG40I4500KO Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
71.4119 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
1,785.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
71.4119 €

Fast recovery diode, DHG40I4500KO, Littelfuse

The DHG40I4500KO is a high performance fast recovery diode with low loss and soft recovery.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version Sonic Fast Recovery Diode
Forward Current 43 A
Enclosure ISOPLUS264
Capacity 13 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 4500 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes