DHG5I600PM | Littelfuse
Sonic fast recovery diode, 600 V (RRM), 5 A, TO-220ACFP, DHG5I600PM
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Fast recovery diode, DHG5I600PM, Littelfuse
The DHG5I600PM is a high performance fast recovery diode with low loss and soft recovery.
Features
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Version | Sonic Fast Recovery Diode | |
Forward Current | 5 A | |
Enclosure | TO-220ACFP | |
Capacity | 3 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |